DC to DC Converter and Switching Regulator Module
SMU02N-12N
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.5
Package Length
11.7
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

