DC to DC Converter and Switching Regulator Module
SMU02M-09N
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Module
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
9
Output Current (A)
0.222
Output Power (W)
2
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.5
Package Length
11.7
PCB changed
4
Supplier Package
SIP Module
Pin Count
4

