Arrow Electronic Components Online
SMU02M05N|MEANWELL|simage
SMU02M05N|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SMU02M-05N

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.5
  • Package Length
    11.7
  • PCB changed
    4
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources