Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Green/Red/Yellow
Number of LEDs
3
LED Material
GaP|GaAlAs|GaAsP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
28.5mcd|36mcd|14.5mcd
Dominant Wavelength (nm)
570/640/585
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4/2.4/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow Green/Ultra Red/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85
Package Width
3.2
Package Length
2.8
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4
Lead Shape
J-Lead

