Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
SMT3UT
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
Zig-Zag
Perforated
Yes
Product Length (mm)
160
Product Thickness (mm)
0.8
Product Depth (mm)
100

