Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
Zig-Zag
Perforated
Yes
Product Length (mm)
160
Product Thickness (mm)
1.6
Product Depth (mm)
100

