Arrow Electronic Components Online
SMT3UPTH|BUSBOARD|simage
SMT3UPTH|BUSBOARD|limage
Reduced Price
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Perforated
    No
  • Pitch (mm)
    1.27
  • Product Length (mm)
    160
  • Product Thickness (mm)
    1.588
  • Product Depth (mm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources