Arrow Electronic Components Online
SMT2200RM2UC|APC|simage
SMT2200RM2UC|APC|limage
Uninterruptible Power Supply Systems - UPS

SMT2200RM2UC

UPS Line Interactive Rack Mount 120V 1980W 2200VA

American Power Conversion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Line Interactive
  • Number of Input Phases
    1
  • Number of Output Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    1980
  • Maximum Apparent Power (VA)
    2200
  • Output Voltage (V)
    120
  • Output Voltage Waveform
    Sine Wave
  • Typical Input Voltage (V)
    120
  • Input Voltage Range (V)
    82 to 143
  • Input Frequency (Hz)
    50|60
  • Output Frequency (Hz)
    50|60
  • Input Connector Type
    NEMA 5-20P
  • Output Connector Type
    (6) NEMA 5-15R/(2) NEMA 5-20R
  • Battery Recharge Time (h)
    3
  • Data Lines Connector
    RJ45
  • Interface
    Smart Slot/USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    42310
  • Mounting
    Rack
  • Package Height
    86
  • Package Width
    432
  • Package Length
    683

Documentation and Resources

Datasheets
Design resources