DC to DC Converter and Switching Regulator Module
SMT05E-12W3V3J
Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module T/R
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.8 to 3.63
Output Current (A)
5
Output Power (W)
16.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
91(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Weight (g)
3
Output Type
Adjustable
Mounting
Surface Mount
Package Width
11.43
Package Length
20.32
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Lead Shape
No Lead
Order Quantity

