Arrow Electronic Components Online
SMT05E05W3V3J|ARTESYNP|simage
SMT05E05W3V3J|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

SMT05E-05W3V3J

Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module T/R

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.8 to 3.63
  • Output Current (A)
    5
  • Output Power (W)
    16.5
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    11.43
  • Package Length
    20.32
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources