Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Minimum Sound Pressure (dBA)
90dBA
Maximum Supply Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
1
Product Length (mm)
14
Product Depth (mm)
11
Product Height (mm)
3.2
ROHS Version
2011/65/EU, 2015/863
Order Quantity