SMT-0927-S-HT-R
Audio Transducer Electromechanical 2V0-pk 5Vo-p 100mA 3.6V0-p 95dBA Surface Mount Solder Pad T/R
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Electromechanical
Maximum Resonant Frequency (Hz)
2700(Typ)
Minimum Sound Pressure (dBA)
95dBA
Minimum Operating Supply Voltage
2V0-pk
Typical Operating Supply Voltage
3.6V0-p
Maximum Operating Supply Voltage
5Vo-p
Maximum Supply Current (mA)
100
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.4
Product Length (mm)
8.5
Product Depth (mm)
8.5
Product Height (mm)
4
Order Quantity