Audio Indicators and Alerts
SMT-0540-S-R
Audio Transducer Electromechanical 2Vp-p 4Vp-p 100mA 3Vp-p 78dBA 3500Hz to 4500Hz Surface Mount Solder Pad
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Electromechanical
Frequency Range (Hz)
3500 to 4500
Minimum Sound Pressure (dBA)
78dBA
Minimum Operating Supply Voltage
2Vp-p
Typical Operating Supply Voltage
3Vp-p
Maximum Operating Supply Voltage
4Vp-p
Maximum Supply Current (mA)
100
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
0.1
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
2
Order Quantity

