Arrow Electronic Components Online
SMSC100M01|FASTRON|simage
SMSC100M01|FASTRON|limage
Inductor Leaded

SMSC-100M-01

Inductor Suppression Coil Wirewound 10uH 20% 1MHz Iron 1.5A 0.276Ohm DCR AXL T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Suppression Coil
  • Technology
    Wirewound
  • Core Material
    Iron
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.276
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    5.5
  • Maximum Product Length (mm)
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources