Arrow Electronic Components Online
SMS6F20HHE2|MMITSUMI|simage
SMS6F20HHE2|MMITSUMI|limage
Stepper Motors

SMS6-F20-HHE2

Stepper Motor, Small Diameter, 18 Degree per Step

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Winding Resistance (Ohm)
    20
  • Steps per Revolution
    20
  • Step Angle (°)
    18
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources