Arrow Electronic Components Online
SMS3923081LF|SKY|simage
SMS3923081LF|SKY|limage
RF Diodes and Mixers

SMS3923-081LF

Diode RF Schottky 20V 75mW 6-Pin SC-88 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Double Dual Series
  • Frequency Band
    SHF
  • Maximum Forward Voltage (V)
    1@0.035A
  • Maximum Reverse Voltage (V)
    20(Min)
  • Maximum Diode Capacitance (pF)
    1.3
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    50
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources