Arrow Electronic Components Online
SMS3923079LF|SKY|simage
SMS3923079LF|SKY|limage
RF Diodes and Mixers

SMS3923-079LF

Diode RF Schottky 20V 75mW 2-Pin SC-79 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Frequency Band
    SHF
  • Maximum Forward Voltage (V)
    1@0.035A
  • Maximum Reverse Voltage (V)
    20(Min)
  • Maximum Diode Capacitance (pF)
    1.3
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    50
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources