Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Product Length (mm)
64.8
Product Depth (mm)
16.4
Product Height (mm)
57.1
Mounting
Cable Mount
Order Quantity

