Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Zener
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
26.7
Maximum Breakdown Voltage (V)
32
Maximum Clamping Voltage (V)
44@8/20us
Maximum Peak Pulse Current (A)
8@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Maximum Power Dissipation (mW)
225
Peak Pulse Power Dissipation (W)
350@8/20us
Capacitance Value (pF)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.94
Package Width
1.5
Package Length
3
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-74
Pin Count
6
Lead Shape
Gull-wing

