Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Connectors Accessories
/
Backshells
/
SMS24H-1 - SOURIAU
Backshells
SMS24H-1
Hood 180° Polyamide 6/6
SOURIAU
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model