Arrow Electronic Components Online
SMS24CT1G|ONSEMI|simage
SMS24CT1G|ONSEMI|limage
ESD Suppressors

SMS24CT1G

ESD Suppressor TVS Uni-Dir 24V 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    24
  • Maximum Clamping Voltage (V)
    44@8/20us
  • Maximum Peak Pulse Current (A)
    8@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources