Arrow Electronic Components Online
SMS240|DIOTCSEM|simage
SMS240|DIOTCSEM|limage
Rectifiers

SMS240

Diode Schottky 40V 2A 2-Pin MELF T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    55
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Diameter
    2.5 mm
  • Mounting
    Surface Mount
  • Package Length
    5 mm
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources