Arrow Electronic Components Online
SMS18R1|SOURIAU|limage
SMS18R1|SOURIAU|simage
Connector Discrete Wire Housing

SMS18R1

Conn Housing RCP 18 POS 5.08mm Crimp ST Panel Mount

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    40.6
  • Product Height (mm)
    25
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources