Arrow Electronic Components Online
SMS12PDH3|SOURIAU|simage
SMS12PDH3|SOURIAU|limage
Connector Rectangular

SMS12PDH3

Conn Rectangular PIN 12 POS ST Cable Mount

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    12
  • Number of Rows
    4
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • IP Rating
    IP40
  • Product Length (mm)
    72
  • Product Depth (mm)
    46
  • Product Height (mm)
    31.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources