Arrow Electronic Components Online
SMS1105YC|BIVAR|simage
SMS1105YC|BIVAR|limage
LEDs

SMS1105YC

LED Uni-Color Yellow 2-Pin PLCC T/R

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    250mcd
  • Dominant Wavelength (nm)
    596(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5(Max)
  • Minimum Forward Voltage (V)
    1.8
  • Typical Forward Voltage (V)
    2.2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • Special Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    1.2 mm
  • Package Length
    2.5 mm
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources