Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Diffused
Mounting Orientation
Right Angle
Typical Intensity
1500mcd
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
5500K
Lead Standoff
No
Supplier Color
Neutral White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
2.5
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead
Order Quantity

