Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Typical Intensity
120mcd
Dominant Wavelength (nm)
575(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
2.5
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

