Arrow Electronic Components Online
No Image Available
Speakers

SMS-1508MS-HT-R

Speakers Samarium Cobalt 800Hz 1W 92dBA 8Ohm Square Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    800
  • Frequency Range (Hz)
    400 to 10000
  • Sound Pressure (dBA)
    92
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.8
  • Maximum Input Power (W)
    1
  • Shape
    Square
  • Termination Method
    Solder Pad
  • Magnet Material
    Samarium Cobalt
  • Cone Material
    Mylar
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.7
  • Product Length (mm)
    15
  • Product Depth (mm)
    15
  • Product Height (mm)
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources