Arrow Electronic Components Online
SMS11001GS|SAMTEC|simage
SMS11001GS|SAMTEC|limage
Connector Headers and PCB Receptacles

SMS-110-01-G-S

Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    424VDC|300VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    3.05
  • Product Height (mm)
    8.51
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources