Connector Headers and PCB Receptacles
SMS-102-02-G-S
Conn Socket Strip RCP 2 POS 1.27mm Solder ST Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
424VDC|300VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2.54
Product Depth (mm)
3.05
Product Height (mm)
8.51
Mounting
Through Hole
Order Quantity

