Capacitor Film
SMR5104K50J01L4BULK
Cap Film 0.1uF 50V PPS 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Unknown
Type
Audio Capacitor
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC|30VAC
Dielectric
PPS
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Product Length (mm)
7.2
Product Depth (mm)
2.5
Product Height (mm)
6.5
Product Weight (g)
0.2
Lead Diameter (mm)
0.5
Lead Length (mm)
4
Seated Plane Height (mm)
6.5

