Capacitor Film
SMR5103J63J01L4
Cap Film 0.01uF 63V PPS 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.01uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PPS
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Product Length (mm)
7.2(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6.5(Max)
Product Weight (g)
0.2
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
6.5(Max)

