Arrow Electronic Components Online
SMR15225K63B12L4BULK|KEMET|limage
SMR15225K63B12L4BULK|KEMET|simage
Capacitor Film

SMR15225K63B12L4BULK

Cap Film 2.2uF 63V PPS 10%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 150°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Audio Capacitor
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PPS
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 8 X 15
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Product Length (mm)
    18
  • Product Depth (mm)
    8
  • Product Height (mm)
    15
  • Product Weight (g)
    3
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    15

Documentation and Resources

Datasheets
Design resources