Arrow Electronic Components Online
SMR13116|KNITTER|simage
SMR13116|KNITTER|limage
Switch DIP

SMR13116

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Micro Miniature Rotary Coded Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    200
  • Mechanical Life (Cycles)
    20000
  • Coding
    Hexadecimal Complement
  • Actuator Length (mm)
    0
  • Seal
    Total
  • Seal Location
    Case
  • Seal Description
    Total
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    8.8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    7.2
  • Body Depth (mm)
    7.2
  • Body Height (mm)
    3
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources