Pulse Transformers
SMQC1553-6
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
QPL Pulse Transformer
Turns Ratio
1CT:1CT/1CT:0.707CT
Maximum DCR Primary Side (Ohm)
3
Maximum DCR Secondary Side (Ohm)
3
High Potential
100Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Weight (g)
5
Product Length (mm)
15.86
Product Depth (mm)
28.56
Product Height (mm)
6.35