Digital Signal Processors - DSPs
SMQ320LC31PQM40
DSP Floating-Point 32bit 40MHz 20MIPS 132-Pin BQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.31.00.35
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
20
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
40
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.47
Maximum Power Dissipation (mW)
850
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
3.56
Package Width
24.13
Package Length
27.44
PCB changed
132
Standard Package Name
QFP
Supplier Package
BQFP
Pin Count
132

