Connector RF
SMPM-PF-P-HG-ST-EM-1
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Tray
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMPM
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 65G
Maximum Insertion Loss (dB)
0.32
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tray
Product Length (mm)
3.99
Product Depth (mm)
5.61
Product Height (mm)
3.18
Mounting
Edge Mount
Family/Series
SMPM
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200
MSL
1
Order Quantity

