Thyristor Surge Protection Devices - TSPDs
SMP80MC-270
Thyristor Surge Protection Devices 270V 14A 2-Pin SMB T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
270
Repetitive Peak Forward Blocking Voltage (V)
270
Maximum Breakover Voltage (V)
345
Maximum Peak Pulse Current (A)
250
Surge Current Rating (A)
14
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (mA)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.18
Package Width
3.63
Package Length
4.33
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

