Arrow Electronic Components Online
SMP2|BEL_FUSE|simage
SMP2|BEL_FUSE|limage
Fuses

SMP 2

Fuse Chip 2A 600V SMD Solder Pad 9.65 X 3.05 X 3.05mm Ceramic CE/cULus

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Fuse Size (mm)
    9.65 X 3.05 X 3.05
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    0.52
  • Typical Melting I2t (A²S)
    37
  • Typical Cold Resistance (Ohm)
    0.063
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    3.05
  • Product Length (mm)
    9.65
  • Product Height (mm)
    3.05
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources