Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Type
Attenuator|Switch
Configuration
Single
Maximum Reverse Voltage (V)
35
Maximum Continuous Forward Current (mA)
200
Maximum Forward Voltage (V)
1@50mA
Maximum Series Resistance @ Maximum IF (Ohm)
0.5@10mA
Maximum Diode Capacitance (pF)
1.2
Maximum Power Dissipation (mW)
1000
Typical Carrier Life Time (us)
0.2(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
2
Package Length
2
PCB changed
2
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
2
Lead Shape
No Lead

