Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Switch
Configuration
Single
Maximum Reverse Voltage (V)
200
Maximum Forward Voltage (V)
0.8(Typ)@10mA
Maximum Series Resistance @ Maximum IF (Ohm)
1.35@100mA
Maximum Series Resistance @ Minimum IF (Ohm)
15@1mA
Maximum Diode Capacitance (pF)
0.35@20V
Maximum Power Dissipation (mW)
250
Typical Carrier Life Time (us)
1
Frequency Band
HF|UHF|VHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
0.9(Max)
Package Length
1.3(Max)
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat
We don't have prices now, please check later.
Order Quantity

