Arrow Electronic Components Online
SMP1345087LF|SKY|simage
SMP1345087LF|SKY|limage
PIN Diodes

SMP1345-087LF

Diode PIN Attenuator/Switch 200mA 2-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Continuous Forward Current (mA)
    200
  • Maximum Forward Voltage (V)
    0.89(Typ)@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    2@10mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    3.5(Typ)@1mA
  • Maximum Diode Capacitance (pF)
    0.2@5V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Carrier Life Time (us)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    2
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources