Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Attenuator
Configuration
Single
Maximum Reverse Voltage (V)
20
Maximum Continuous Forward Current (mA)
100
Maximum Series Resistance @ Maximum IF (Ohm)
1.5@10mA
Maximum Diode Capacitance (pF)
1@0V
Maximum Power Dissipation (mW)
250
Typical Carrier Life Time (us)
4
Frequency Band
SHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.44
Package Width
0.6
Package Length
1
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-882
Pin Count
2
Lead Shape
No Lead

