Arrow Electronic Components Online
SMP1320075LF|SKY|simage
SMP1320075LF|SKY|limage
PIN Diodes

SMP1320-075LF

Diode PIN Switch 50V 3-Pin SC-70 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Switch
  • Configuration
    Dual Series
  • Maximum Reverse Voltage (V)
    50
  • Maximum Forward Voltage (V)
    0.85(Typ)@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.9@10mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    2(Typ)@1mA
  • Maximum Diode Capacitance (pF)
    0.3@30V
  • Maximum Power Dissipation (mW)
    400
  • Typical Carrier Life Time (us)
    0.4
  • Frequency Band
    HF|UHF|VHF
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources