Arrow Electronic Components Online
SMP1307027LF|SKY|limage
SMP1307027LF|SKY|simage
PIN Diodes

SMP1307-027LF

PIN Diode Attenuator 200V 5-Pin SOT-5

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator
  • Configuration
    Double Dual Common Cathode
  • Maximum Reverse Voltage (V)
    200
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Forward Voltage (V)
    1@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    3@100mA
  • Maximum Series Resistance @ Minimum IF (Ohm)
    100@1mA
  • Maximum Diode Capacitance (pF)
    0.3@30V
  • Maximum Power Dissipation (mW)
    250
  • Typical Carrier Life Time (us)
    1.5
  • Frequency Band
    HF|UHF|VHF
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.34(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-5
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources