Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Attenuator|Switch
Configuration
Single Dual Anode
Maximum Reverse Voltage (V)
200
Maximum Continuous Forward Current (mA)
1500
Maximum Forward Voltage (V)
0.8(Typ)@10mA
Maximum Series Resistance @ Maximum IF (Ohm)
2@100mA
Maximum Series Resistance @ Minimum IF (Ohm)
50@1mA
Maximum Diode Capacitance (pF)
0.3@30V
Maximum Power Dissipation (mW)
2500
Typical Carrier Life Time (us)
1
Frequency Band
HF|SHF|UHF|VHF
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2
PCB changed
2
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
2
Lead Shape
No Lead

