Arrow Electronic Components Online
SMP100LC25|STMICRO|simage
SMP100LC25|STMICRO|limage
Top Searched
Thyristor Surge Protection Devices - TSPDs

SMP100LC-25

Thyristor Surge Protection Devices 25V 24A 2-Pin SMB T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.30.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Bi-Directional
  • Repetitive Peak Reverse Voltage (V)
    25
  • Repetitive Peak Forward Blocking Voltage (V)
    25
  • Maximum Breakover Voltage (V)
    35
  • Maximum Peak Pulse Current (A)
    500
  • Surge Current Rating (A)
    24
  • Maximum Holding Current (mA)
    150(Min)
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Breakover Current (mA)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.18
  • Package Width
    3.63
  • Package Length
    4.33
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources