Thyristor Surge Protection Devices - TSPDs
SMP100LC-200
Thyristor Surge Protection Devices 200V 24A 2-Pin SMB T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
200
Repetitive Peak Forward Blocking Voltage (V)
200
Maximum Breakover Voltage (V)
250
Maximum Peak Pulse Current (A)
500
Surge Current Rating (A)
24
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (mA)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.18
Package Width
3.63
Package Length
4.33
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

