Arrow Electronic Components Online
SMPFSBA093|AMPHENOLRF|simage
SMPFSBA093|AMPHENOLRF|limage
Connector RF

SMP-FSBA-093

Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold Over High Phosphorous Electroless Nickel Bag

Amphenol RF
Datasheets 

The SMP interface is a microminiature interface known for its high performance up to 40 GHz and is a common choice for board-to-board designs. The broad frequency range and small package size allows the SMP to be considered for a wide range of designs including telecommunications, test and measurement and military applications.

A critical element of the SMP board-to-board solution is the ability to tolerate and withstand misalignment when mating. The bullet adapter provides a link between PCB jacks and can compensate for up to four degrees of radial misalignment without affecting performance. The available detent systems - full, limited, and smooth bore - provide respective levels of engagement/disengagement forces.

For a cable-to-board mated pair, right-angle and straight plugs with termination capability to various semi-rigid, conformable or flexible coax cables are available. The receptacles are designed for surface, through hole, or end launch mounting.

The SMP is also available in a non-magnetic material, for use in medical or quantum computing applications.

Learn More: SMP Product Series Solution


Features and Benefits

  • •  Designed to accommodate both radial and axial misalignment
  • •  Push-on and snap-on mating styles for quick installation
  • •  Designs available for board-to-board and cable-to-board configurations


Applications

  • •  Antennas
  • •  Broadband
  • •  Military
  • •  Instrumentation
  • •  Medical
  • •  Quantum Computing



The SMP product series is available in a variety of board-to-board and cable-to-board configurations for versatile design capabilities.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMP Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold Over High Phosphorous Electroless Nickel
  • Operating Frequency (Hz)
    0 to 26.5G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    3.35
  • Product Length (mm)
    9.3

Documentation and Resources

Datasheets
Design resources