The SMP interface is a microminiature interface known for its high performance up to 40 GHz and is a common choice for board-to-board designs. The broad frequency range and small package size allows the SMP to be considered for a wide range of designs including telecommunications, test and measurement and military applications.
A critical element of the SMP board-to-board solution is the ability to tolerate and withstand misalignment when mating. The bullet adapter provides a link between PCB jacks and can compensate for up to four degrees of radial misalignment without affecting performance. The available detent systems - full, limited, and smooth bore - provide respective levels of engagement/disengagement forces.
For a cable-to-board mated pair, right-angle and straight plugs with termination capability to various semi-rigid, conformable or flexible coax cables are available. The receptacles are designed for surface, through hole, or end launch mounting.
The SMP is also available in a non-magnetic material, for use in medical or quantum computing applications.
Learn More: SMP Product Series Solution
Features and Benefits
- • Designed to accommodate both radial and axial misalignment
- • Push-on and snap-on mating styles for quick installation
- • Designs available for board-to-board and cable-to-board configurations
Applications
- • Antennas
- • Broadband
- • Military
- • Instrumentation
- • Medical
- • Quantum Computing

The SMP product series is available in a variety of board-to-board and cable-to-board configurations for versatile design capabilities.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMP Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
1000
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
3.35
Product Length (mm)
6.96

